SMC CDQSWB16-3-DAL00902 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDQSWB16-3-DAL00902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.