SMC CDU20-20D technical specifications.
| Package/Case | SMC |
| Height | 40mm |
| Length | 75mm |
| Manufacturer Series | CU |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 128g |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDU20-20D to view detailed technical specifications.
No datasheet is available for this part.