SMC CDUK10-20D technical specifications.
| Package/Case | SMC |
| Height | 24mm |
| Length | 77mm |
| Manufacturer Series | CUK |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 55g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDUK10-20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
