SMC CJ1B4-5SU4 technical specifications.
| Package/Case | SMC |
| Diameter | 5mm |
| Length | 40mm |
| Manufacturer Series | CJ1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 3.7g |
| RoHS | Compliant |
Download the complete datasheet for SMC CJ1B4-5SU4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
