SMC CJ2ZB15-15-X1281 technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 0.16kg |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CJ2ZB15-15-X1281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.