SMC CJPB10-15H6 technical specifications.
| Package/Case | SMC |
| Height | 22mm |
| Length | 46mm |
| Manufacturer Series | CJP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 38g |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CJPB10-15H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
