
Pneumatic and Hydraulic Cylinder Pneumatic Single Rod Single Acting None Panel Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 31mm |
| Length | 50mm |
| Manufacturer Series | CJP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 92g |
| Width | 27mm |
| RoHS | Compliant |