SMC CQ2B12-10D technical specifications.
| Package/Case | SMC |
| Height | 25mm |
| Length | 27mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 35g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CQ2B12-10D to view detailed technical specifications.
No datasheet is available for this part.