SMC CQMB25-25 technical specifications.
| Height | 36mm |
| Length | 57mm |
| Manufacturer Series | CQM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 198g |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CQMB25-25 to view detailed technical specifications.
No datasheet is available for this part.