SMC CQUB40-50 technical specifications.
| Package/Case | SMC |
| Height | 80mm |
| Length | 106mm |
| Manufacturer Series | CQU |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 420g |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CQUB40-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.