SMC CXSJM10-40 technical specifications.
| Package/Case | SMC |
| Height | 42mm |
| Length | 96mm |
| Manufacturer Series | CXSJ |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.144kg |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CXSJM10-40 to view detailed technical specifications.
No datasheet is available for this part.