SMC CXSL10-35 technical specifications.
| Package/Case | SMC |
| Height | 17mm |
| Length | 107mm |
| Manufacturer Series | CXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.2kg |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CXSL10-35 to view detailed technical specifications.
No datasheet is available for this part.