SMC CXSM20-125-XB11 technical specifications.
| Package/Case | SMC |
| Height | 64mm |
| Length | 134mm |
| Manufacturer Series | CXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CXSM20-125-XB11 to view detailed technical specifications.
No datasheet is available for this part.