SMC D-B54L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-B |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Type | Reed Switch |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC D-B54L to view detailed technical specifications.
No datasheet is available for this part.