SMC D-F7PVL technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-F |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Type | PNP |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for SMC D-F7PVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.