SMC DMK12-04 technical specifications.
| Body Material | Plastic |
| Fluid Type | Air |
| Length | 2.736inch |
| Manufacturer Series | DMK |
| Material | Nylon, Polyurethane |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number Of Connectors | 12 |
| RoHS | Compliant |
Download the complete datasheet for SMC DMK12-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.