SMC DMK12S-04-C1 technical specifications.
| Manufacturer Series | DMK |
| Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for SMC DMK12S-04-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.