SMC EMXS25-125 technical specifications.
| Package/Case | SMC |
| Height | 62mm |
| Length | 271mm |
| Manufacturer Series | MXS |
| Series | MXS |
| Weight | 4140g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for SMC EMXS25-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.