SMC EVT307-5DZ-01F-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VT307 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for SMC EVT307-5DZ-01F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.