SMC G27-10-R1 technical specifications.
| Accuracy | 5% |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC G27-10-R1 to view detailed technical specifications.
No datasheet is available for this part.