SMC ID206-F02Z technical specifications.
| Type | Desiccant Air Dryer |
| Operating Supply Voltage Range | 200 to 220VAC |
| Min Operating Temperature | 2°C |
| Max Operating Temperature | 50°C |
| Product Length | 240mm |
| Product Depth | 120mm |
| Height | 520mm |
| Product Weight | 7000g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC ID206-F02Z to view detailed technical specifications.
No datasheet is available for this part.