SMC IDFA3E-23 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IDFA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 2°C |
| Power Consumption | 180W |
| RoHS | Compliant |
Download the complete datasheet for SMC IDFA3E-23 to view detailed technical specifications.
No datasheet is available for this part.