SMC IDG10-F02 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IDG |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC IDG10-F02 to view detailed technical specifications.
No datasheet is available for this part.