SMC IR2000-02B technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IR2000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for SMC IR2000-02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
