
SMC IR2020-02B PRECISION REGULATOR, 1/4"
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | IR2000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |