SMC IS10M-20-6L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IS10 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Ratings | IP40 |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for SMC IS10M-20-6L to view detailed technical specifications.
No datasheet is available for this part.