SMC ISE75H-N02-43-MLA technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ISE75H |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Ratings | IP67 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ISE75H-N02-43-MLA to view detailed technical specifications.
No datasheet is available for this part.