SMC ITV0030-3UBS technical specifications.
| Brand/Series | ITV Series |
| Input Signal Type | 0 to 10 VDC |
| Monitor Output | 1 to 5 VDC |
| Pressure, Operating | 14.65 to 145.04 PSI (0.101 to 1 MPa) |
| Size, Port | 5/32" One-Touch in. |
| Temperature, Ambient | 0 to 50°C |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV0030-3UBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.