SMC Pneumatic Regulator 6L/min, 0.001 0.9Mpa
SMC ITV0050-0BS technical specifications.
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ITV0050-0BS to view detailed technical specifications.
No datasheet is available for this part.