SMC ITV0050-3BS technical specifications.
| Package/Case | SMC |
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV0050-3BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.