SMC ITV2050-21N2BL4 technical specifications.
| Brand/Series | ITV2000 Series |
| Input Signal Type | 0 to 5 VDC |
| Monitor Output | 1 to 5 VDC |
| Pressure, Operating | 0.005 to 0.9 Mpa |
| Size, Port | 1/4 NPT |
| Temperature, Ambient | 0 to 50°C |
| Thread Type | NPT |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2050-21N2BL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.