SMC ITV2050-31F2BS3-Q technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ITV2000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2050-31F2BS3-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.