SMC ITV2050-31F3BN3 technical specifications.
| Brand/Series | ITV Series |
| Monitor Output | 1 to 5 VDC |
| Size, Port | 3/8 G |
| Temperature, Ambient | 0 to 50 °C |
| Thread Type | G |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2050-31F3BN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.