SMC ITV2090-31F2BN5 technical specifications.
| Brand/Series | ITV Series |
| Monitor Output | 1 to 5 VDC |
| Size, Port | 1/4 NPT |
| Temperature, Ambient | 0 to 50 °C |
| Thread Type | NPT |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2090-31F2BN5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
