SMC IZS31-300P-B technical specifications.
| Package/Case | SMC |
| Depth | 30mm |
| Height | 58mm |
| Length | 11.81inch |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for SMC IZS31-300P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.