SMC KGL08-02 technical specifications.
| Manufacturer Series | KG |
| Material | Stainless Steel, PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for SMC KGL08-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.