SMC KJH04-M5 technical specifications.
| Approvals | UL, CSA |
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Color | White |
| Finish | NICKEL PLATED |
| Manufacturer Series | KJ |
| Material | Brass, Stainless Steel, PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 2.4g |
| RoHS | Compliant |
Download the complete datasheet for SMC KJH04-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.