SMC KJL06-M5 technical specifications.
| Body Material | Brass, Stainless Steel, PBT |
| Manufacturer Series | KJ |
| Material | Brass, Stainless Steel, PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KJL06-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.