SMC KK130P-02F technical specifications.
| Package/Case | SMC |
| Manufacturer Series | KK130 |
| Material | Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KK130P-02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.