SMC KK4S-06E technical specifications.
| Package/Case | SMC |
| Finish | NICKEL PLATED |
| Manufacturer Series | KK |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KK4S-06E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.