
SMC KM11-04-08-6 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | KM |
| Material | PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KM11-04-08-6 to view detailed technical specifications.
No datasheet is available for this part.
