SMC KQ2E04-00-X2 technical specifications.
| Finish | NICKEL PLATED |
| Manufacturer Series | KQ2 |
| Material | Brass, PBT, PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Bulkhead |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2E04-00-X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.