Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC KQ2H04-00A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connection Size (in) | 0.157 |
| Product Length (Metric) (mm) | 27.6 |
| Type | Union |
| Connection Type | Push In Tube Fitting/Push In Tube Fitting |
| Material | Polybutylene Terephthalate |
| Cage Code | SL136 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SMC KQ2H04-00A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.