SMC KQ2H06-G03 technical specifications.
| Product Length (Metric) (mm) | 16.4 |
| Type | Connector |
| Connection Type | Male |
| Cage Code | SL136 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for SMC KQ2H06-G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.