SMC KQ2H12-U04 technical specifications.
| Length | 24.5mm |
| Material | Brass |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQ2H12-U04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.