Pneumatic Bulkhead Threaded-to-Tube Adapter, Push In 4 mm, M12 x 1 Male BSPPx4mm
Checking distributor stock and pricing after the page loads.
| Body Material | Brass, Stainless Steel, PBT, PP |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |