SMC KQ2R03-07 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | White, Grey |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 9g |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQ2R03-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.