
The SMC KQ2R04-06 is a plastic component with a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. It is made from PBT plastic and has a white and grey color. The component is approved by UL and CSA and is Reach SVHC compliant. It has an outside diameter of 4mm and a weight of 1.8g.
SMC KQ2R04-06 technical specifications.
| Approvals | UL, CSA |
| Body Material | PBT, Plastic |
| Package/Case | SMC |
| Color | White, Grey |
| Manufacturer Series | KQ2 |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Yes |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2R04-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
