SMC KQ2R09-13 technical specifications.
| Material | Brass, PBT, PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Plug-In |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2R09-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.