SMC KQ2T06-00 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | SMC |
| Color | White, Grey |
| Manufacturer Series | KQ2 |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Yes |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2T06-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
